| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM24DTMH |
ECM24DTMH
| Heilind Number: | SULECM24DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM24DTMH, a high-performance board-to-board PCB connector designed for optimal power and signal transmission. Featuring PBT and Phosphor Bronze construction, this female connector ensures durability and reliability in any application. With a 3A amperage rating and 950VAC voltage capacity, it meets the demands of high-power systems. The 48 gold-plated contact loops provide excellent conductivity, while the right-angle orientation and clearance hole mount type offer versatile installation options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most extreme environments. Perfect for use in aerospace, defense, and industrial settings, the ECM24DTMH guarantees secure and efficient connectivity. Elevate your electronic designs with this essential component.

