ECM24DTMI

Heilind Number:SULECM24DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DTMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DTMI

Detailed Description

Introducing the ECM24DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capability of 950VAC, it meets the stringent power requirements of modern electronics. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Its 48 positions, organized in 2 rows with a pitch of 3.96mm, provide ample connectivity options. The contact material, Phosphor Bronze, with gold plating guarantees excellent signal transmission. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for extreme conditions. The right-angle orientation and loop bellow contact type further enhance its versatility. With a tail length of 6.35mm, connector height of 15.49mm, and width of 9.4mm, it's compact yet efficient. The termination plating of Matte Tin ensures durability and longevity. Classified under the hi-rel category, the ECM24DTMI is the perfect choice for aerospace, defense, and other mission-critical applications. Upgrade your connectivity solutions with this top-of-the-line connector.