ECM24DTMS

Heilind Number:SULECM24DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DTMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DTMS

Detailed Description

Introducing the ECM24DTMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side-hole mount type, ensuring secure and stable connections. With a pitch of 3.96mm (.156in) and a contact type of Loop Bellow, it guarantees reliable signal transmission. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance, while the termination method of thru-hole ensures easy installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for various environments. Boasting 48 positions and a tail length of 6.35mm (.25in), it provides ample connectivity options. The connector's compact design, with a height of 15.49mm (.61in) and a width of 9.4mm (.37in), makes it ideal for space-constrained applications. With termination plating in matte tin, it complies with RoHS regulations. Whether it's in aerospace, defense, or industrial systems, the ECM24DTMS guarantees high reliability and performance. Elevate your connectivity solutions with this advanced PCB connector.