ECM24DTMT

Heilind Number:SULECM24DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DTMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DTMT

Detailed Description

The ECM24DTMT Board To Board PCB Connector is a high-performance electronic component designed for seamless connectivity in demanding environments. Featuring a rugged construction with a threaded mount type and phosphor bronze contact material, this female connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the needs of various applications. The loop bellow contact type and gold plating guarantee low contact resistance and long-term durability. With 48 positions and a 2-row layout, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its right-angle orientation and .25-inch tail length provide flexibility in installation. Matte tin termination plating enhances solderability, making it easy to integrate into PCBs. Whether for aerospace, defense, or industrial applications, the ECM24DTMT ensures robust and efficient connectivity.