ECM24MMAD

Heilind Number:SULECM24MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM24MMAD

Detailed Description

Introducing the ECM24MMAD, a high-performance board-to-board PCB connector featuring PBT and phosphor bronze construction for reliable connectivity. With a current rating of 3A and voltage capability up to 950VAC, this male connector is designed for demanding applications. Boasting two rows with 48 positions and a pitch of 3.96mm (.156 inches), it offers ample connectivity options. The right-angle orientation and clearance hole mount type make installation easy. Phosphor bronze contacts with gold plating ensure excellent signal transmission, while matte tin termination provides durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with dimensions of 13.72mm (.54 inches) in height and 9.4mm (.37 inches) in width, it is perfect for space-constrained designs. Trust the ECM24MMAD for your connectivity needs in applications where reliability is paramount.