ECM24MMAN

Heilind Number:SULECM24MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM24MMAN

Detailed Description

Introducing the ECM24MMAN, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The male gender, right-angle orientation, and 48 positions with 2 rows offer versatile installation options. Featuring gold-plated contacts on Phosphor Bronze, this connector guarantees excellent signal transmission with a voltage rating of 950 VAC. The termination method of through-hole soldering with matte tin plating provides secure and durable connections. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in various industries. Its compact design, with dimensions of 13.72 mm in height and 9.4 mm in width, makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial equipment, the ECM24MMAN ensures optimal performance and reliability.