| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24MMBD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Thru Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 950 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Termination Plating: | Matte Tin |
| SKU: | SULECM24MMBD |
ECM24MMBD
| Heilind Number: | SULECM24MMBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24MMBD |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 Male, 3 A, 2 Row, Clearance Hole, Thru Hole, Gold, 3.96 mm, .156 in, 950 VAC, Right Angle, 48 Position, .18 in, 4.57 mm, -65 - 125 °C, 13.72 mm, .54 in, 9.4 mm, .37 in, Matte Tin, Board To Board PCB Connectors, Card Edge Connectors, PCB Connectors, Products.

