ECM24MMBN

Heilind Number:SULECM24MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM24MMBN

Detailed Description

The ECM24MMBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950 VAC. With two rows and 48 positions, it offers ample connectivity options while maintaining a compact form factor. The right-angle orientation and thru-hole termination method make it easy to integrate into your PCB design. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme environments. Its matte tin termination plating enhances durability and solderability. Perfect for aerospace, defense, and industrial electronics applications, the ECM24MMBN guarantees superior performance and longevity.