ECM24MMDD

Heilind Number:SULECM24MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24MMDD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM24MMDD

Detailed Description

Introducing the ECM24MMDD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and 48 positions across two rows, it offers ample connectivity options. The male gender design and right-angle orientation make it versatile for various assembly configurations. Gold-plated contacts on Phosphor Bronze guarantee reliable signal transmission, while Matte Tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its compact size, with a height of 13.72mm and width of 9.4mm, allows for efficient PCB layout. Trust the ECM24MMDD for secure and efficient board-to-board connections in your electronic systems.