ECM24MMDN

Heilind Number:SULECM24MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM24MMDN

Detailed Description

Introducing the ECM24MMDN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This male connector features two rows with a total of 48 positions, ensuring ample space for intricate circuitry. With a pitch of 3.96mm (.156in), it offers precise alignment for secure connections. The termination method, thru-hole, guarantees reliable soldering for optimal conductivity. Constructed with PBT and phosphor bronze, and gold-plated for enhanced durability and signal transmission. Operating at voltages up to 950VAC and amperages of 3A, it is suitable for a wide range of power and signal applications. With a right-angle orientation, it facilitates space-saving installation on PCBs. The connector's robust design, with a matte tin termination plating, ensures longevity even in harsh environments with an operating temperature range of -65 to 125°C. Trust the ECM24MMDN for efficient and dependable board-to-board connections in your electronic designs.