ECM24MMJN

Heilind Number:SULECM24MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24MMJN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM24MMJN

Detailed Description

Introducing the ECM24MMJN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures longevity and stability in various applications. The male gender, two rows, and 48 positions make it versatile for different circuit setups. The connector, with a right-angle orientation and no mounting required, offers flexibility in installation. Its gold-plated contact material guarantees excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it's suitable for demanding environments. The 3A amperage and 3.96mm pitch further enhance its performance. Measuring 13.72mm in height and 9.4mm in width, this connector is compact yet powerful. Trust the ECM24MMJN for seamless and robust connections in your PCB projects.