ECM24MMMD

Heilind Number:SULECM24MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM24MMMD

Detailed Description

The ECM24MMMD is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring two rows with a total of 48 male contacts, this connector ensures secure connectivity in various electronic applications. The PBT and Phosphor Bronze construction, along with gold plating, guarantees excellent conductivity and durability. With a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent performance standards. The termination method of wire wrap and clearance hole mount type offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether in industrial or commercial settings, the ECM24MMMD ensures seamless connectivity and signal integrity.