ECM24MMND

Heilind Number:SULECM24MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM24MMND

Detailed Description

The ECM24MMND is a high-quality board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 48 positions, it offers reliable connectivity in electronic systems. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent signal transmission and durability. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating at an impressive voltage of 950 VAC and with an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The connector's compact size, with dimensions of 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained designs. With termination plating of Matte Tin, it complies with RoHS standards. Trust the ECM24MMND for high-performance connectivity in your electronic devices.