ECM24MMNN

Heilind Number:SULECM24MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM24MMNN

Detailed Description

The ECM24MMNN board-to-board PCB connector, designed for high-reliability applications, boasts a robust construction featuring PBT and phosphor bronze materials. With a male gender and 48 positions spread across 2 rows, this connector offers secure and efficient connectivity. Its termination method, utilizing a card extender, ensures easy installation. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. Operating at voltages up to 950 VAC and amperages of 3A, this connector is suitable for demanding environments. With a pitch of 3.96mm and a tail length of 13.84mm, it provides ample space for connections. Its orientation allows for straddle mounting, and the termination plating of matte tin enhances durability. With a wide operating temperature range of -65 to 125°C, this connector is reliable in harsh conditions. The compact design, with dimensions of 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Overall, the ECM24MMNN is a high-performance solution for board-to-board connectivity in various industries.