ECM24MMRN

Heilind Number:SULECM24MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM24MMRN

Detailed Description

Introducing the ECM24MMRN, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in demanding environments. The male gender, 2 rows, and 48 positions cater to versatile connection needs. Operating at an amperage of 3A and voltage of 950VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts and matte tin termination offer optimal signal integrity. With a pitch of 3.96mm, it accommodates precise PCB layouts. Its straddle orientation and card extender termination method make installation easy. Designed for durability, it can withstand temperatures ranging from -65 to 125°C, ideal for industrial applications. Compact in size with a height of 13.72mm and width of 9.4mm, it saves space on PCBs. Trusted for quality and performance, this connector is a must-have for any electronic assembly project.