ECM24MMSD

Heilind Number:SULECM24MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24MMSD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM24MMSD

Detailed Description

The ECM24MMSD is a high-quality board-to-board PCB connector designed for reliable and durable connectivity in electronic systems. With a male gender and two rows of contacts, this connector offers versatility in various applications. Featuring PBT and phosphor bronze construction, it ensures excellent performance even in demanding environments. The termination method of thru hole and contact plating of gold guarantee secure and stable connections. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for power and signal transmission. Operating temperature ranging from -65 to 125°C makes it ideal for both industrial and commercial use. The connector's straight orientation, 48 positions, and tail length of 4.83mm provide ease of installation. With matte tin termination plating, it meets industry standards for reliability. Overall, the ECM24MMSD is a top choice for engineers and designers seeking a dependable PCB connector solution.