ECM24MMSN

Heilind Number:SULECM24MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24MMSN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM24MMSN

Detailed Description

Introducing the ECM24MMSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of industrial environments. The straight orientation, 2-row configuration, and 48 positions offer versatile connectivity options. Its thru-hole termination method and matte tin plating guarantee secure and efficient assembly. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various settings. Compact yet robust, with a connector height of 13.72mm and width of 9.4mm, it optimizes space utilization on PCBs. Whether for commercial or industrial use, the ECM24MMSN is the ideal choice for high-reliability connectivity solutions.