ECM24MMVD

Heilind Number:SULECM24MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM24MMVD

Detailed Description

Introducing the ECM24MMVD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With PBT and phosphor bronze construction, this connector ensures durability and reliability in demanding environments. Featuring a male gender, two rows, and a clearance hole mount type, installation is convenient and secure. The thru-hole termination method, gold contact plating, and phosphor bronze contact material guarantee efficient signal transmission with a current rating of 3A and voltage capacity of 950VAC. The 48-position layout, with a pitch of 3.96mm, offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.72mm and width of 9.4mm, ensures space-saving integration on PCBs. With matte tin termination plating, it complies with industry standards for reliability. The ECM24MMVD is a must-have component for engineers and manufacturers seeking top-tier connectivity solutions.