ECM25DCAD

Heilind Number:SULECM25DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCAD
Pitch:.156 in, 3.96 mm
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM25DCAD

Detailed Description

Introducing the ECM25DCAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The right-angle orientation and 2 rows of 50 positions offer versatility in PCB layout. The thru-hole termination method with a tail length of 2.54mm provides secure attachment. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Trust the ECM25DCAD for efficient and durable interconnection solutions.