ECM25DCAH

Heilind Number:SULECM25DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCAH

Detailed Description

Introducing the ECM25DCAH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a female gender with two rows for secure connectivity, this connector is engineered with a clearance hole mount type and thru-hole termination method for easy installation. Crafted with precision, it boasts contact materials of PBT and phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it provides efficient power delivery. The hairpin contact type and right-angle orientation offer flexibility in design, while the 50 positions and 2.54mm tail length accommodate various connection needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh conditions. Compact yet robust, this connector, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. With termination plating of matte tin, it complies with industry standards for quality and reliability. Perfect for use in aerospace, military, and industrial applications, the ECM25DCAH is a trusted solution for your connectivity needs.