ECM25DCAI

Heilind Number:SULECM25DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCAI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCAI

Detailed Description

ECM25DCAI is a high-performance board-to-board PCB connector designed for reliable and secure connections in electronic systems. Featuring PBT and phosphor bronze construction, this female connector is built to withstand demanding environments. With a current rating of 3A and a voltage resistance of 950VAC, it ensures efficient power transmission. The threaded mounting and through-hole termination method guarantee a stable and durable connection. The gold-plated phosphor bronze contacts with hairpin design offer excellent conductivity and signal integrity. With two rows of 50 positions each, this connector provides ample connectivity options. Operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for a wide range of applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-saving installation. Ideal for use in aerospace, military, and industrial applications, the ECM25DCAI connector meets the highest standards of performance and reliability.