ECM25DCAS

Heilind Number:SULECM25DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCAS

Detailed Description

Introducing the ECM25DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this female connector ensures reliable connectivity at 3A and 950VAC. With two rows of 50 hairpin contacts on a 3.96mm pitch, it offers secure mating in tight spaces. The right-angle orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees robust solder connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 9.4mm width and 15.49mm height, the ECM25DCAS is a space-efficient solution for your PCB interconnect needs. Trust in its matte tin termination plating for long-term performance and rest assured with its compliance to high-reliability standards. Upgrade your connectivity with the ECM25DCAS.