ECM25DCAT

Heilind Number:SULECM25DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCAT

Detailed Description

The ECM25DCAT PCB connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power applications. This female connector has two rows, each with 50 positions, allowing for secure and efficient connections. The threaded mount type and thru-hole termination method provide stability during installation. Gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The matte tin termination plating ensures solderability and durability. This connector, part of the Board To Board PCB and Card Edge Connectors category, is perfect for various electronic applications.