| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DCBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM25DCBD |
ECM25DCBD
| Heilind Number: | SULECM25DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM25DCBD, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this female connector boasts a durable .156-inch pitch, accommodating 50 positions across two rows with a 3A amperage rating. The gold-plated Hairpin contacts ensure optimal conductivity, even at voltages up to 950VAC. Featuring a right-angle orientation and clearance-hole mount type, installation is seamless. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees longevity and stability in harsh environments. Perfect for demanding industries, the ECM25DCBD is a top choice for high-reliability applications.

