ECM25DCBH

Heilind Number:SULECM25DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCBH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCBH

Detailed Description

Introducing the ECM25DCBH, a high-performance female board-to-board PCB connector designed for seamless electronic connections. With two rows of 50 positions, this connector offers reliable connectivity in a compact form factor. The PBT and phosphor bronze construction, along with gold contact plating, ensures durability and efficient signal transmission. Featuring a clearance hole mount type and thru-hole termination method, installation is easy and secure. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 950 VAC, this connector is suitable for various industrial applications. The right-angle orientation and hairpin contact type further enhance its versatility. With a connector height of 15.49 mm and width of 9.4 mm, it provides a perfect fit for your PCB layout. Trust the ECM25DCBH for high-reliability connections in your electronic systems.