ECM25DCBI

Heilind Number:SULECM25DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCBI

Detailed Description

Introducing the ECM25DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. With a maximum amperage of 3A and a voltage rating of 950VAC, it meets the needs of power-intensive systems. The female connector with two rows and threaded mounting offers secure and stable installation. Utilizing a through-hole termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. The 3.96mm pitch and right-angle orientation allow for efficient PCB connections in tight spaces. With 50 positions and a tail length of 4.57mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability, making it ideal for industrial and commercial applications. The ECM25DCBI is a standout choice for engineers seeking high-reliability connectors for their designs.