ECM25DCBN

Heilind Number:SULECM25DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCBN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCBN

Detailed Description

Introducing SKU ECM25DCBN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PBT and featuring precision-phosphor bronze contacts with gold plating, this connector ensures reliable conductivity with a current rating of 3A and a voltage capability of 950VAC. With two rows of 50 female contacts in a right-angle orientation and hairpin design, it offers efficient signal transmission in compact spaces. The termination method of thru-hole mounting with matte tin plating guarantees secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it suits various PCB layouts. Trust the ECM25DCBN for seamless and robust board-to-board connectivity in your electronic designs.