ECM25DCBS

Heilind Number:SULECM25DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCBS

Detailed Description

Introducing the ECM25DCBS, a high-performance board-to-board PCB connector designed for precision and durability. With a dual-row configuration featuring 50 female terminals, this connector offers seamless connectivity in electronic applications. The contact material, made from phosphor bronze with gold plating, ensures reliable signal transmission while maintaining a voltage rating of 950 VAC. Its side-hole mount and hairpin contact type provide secure attachment and low contact resistance. Operating flawlessly in a wide temperature range from -65 to 125 °C, the ECM25DCBS is perfect for demanding environments. Boasting a compact design with a connector height of 15.49 mm and width of 9.4 mm, it fits seamlessly into your PCB layout. Trust in the ECM25DCBS for efficient and high-quality board-to-board connections in your electronic assemblies.