ECM25DCBT

Heilind Number:SULECM25DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCBT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCBT

Detailed Description

Introducing the ECM25DCBT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power and signal transmission with efficiency. The female connector with two rows and a threaded mount type offers secure and stable installation. Its thru-hole termination method, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. The 3.96mm pitch and right-angle orientation allow for space-saving and versatile PCB layouts. With 50 positions and a tail length of 4.57mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it suitable for use in tight spaces. The matte tin termination plating ensures long-term performance. Classified under hi-rel connectors, the ECM25DCBT is the perfect choice for mission-critical systems. Upgrade your connectivity solutions with this top-of-the-line connector.