ECM25DCCD

Heilind Number:SULECM25DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCCD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCCD

Detailed Description

The ECM25DCCD is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is ideal for critical applications where secure power connectivity is essential. Featuring a female gender, right-angle orientation, and hairpin contact type, it ensures efficient signal transmission. The connector's PBT and phosphor bronze construction, along with gold-plated contacts, guarantees excellent conductivity and durability. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Its 50 positions and 2 rows offer ample connectivity options, while the 3.96mm pitch accommodates standard PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. The termination plating in matte tin ensures reliable performance over time. Overall, the ECM25DCCD is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.