ECM25DCCH

Heilind Number:SULECM25DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCCH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCCH

Detailed Description

ECM25DCCH features a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. With a current rating of 3A and voltage resistance up to 950 VAC, this female connector ensures safe power transmission. Its PBT and phosphor bronze construction, along with gold-plated contacts, guarantee durability and optimal conductivity. The hairpin contact type and right-angle orientation facilitate easy and secure installations in tight spaces. Boasting two rows and 50 positions, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for various environments. Its clearance hole mount type and thru-hole termination method provide versatility in assembly. With a tail length of 6.35mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet functional design. Additionally, the matte tin termination plating ensures long-term performance. An essential component in the realm of connectors, the ECM25DCCH is a top choice for professionals seeking high-reliability solutions.