ECM25DCCI

Heilind Number:SULECM25DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCCI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCCI

Detailed Description

Introducing the ECM25DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 50 gold-plated phosphor bronze contacts in a hairpin configuration, it guarantees secure and low-resistance connections. The threaded mounting and through-hole termination method offer robust mechanical stability. Operating seamlessly in a wide temperature range from -65 to 125 °C, the ECM25DCCI is built for durability. Measuring just 15.49 mm in height and 9.4 mm in width, it provides a compact solution without compromising performance. Whether for industrial machinery, aerospace systems, or telecommunications equipment, this connector is the perfect choice for high-reliability applications.