ECM25DCCS

Heilind Number:SULECM25DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCCS

Detailed Description

The ECM25DCCS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, side hole mount type, and right angle orientation make it versatile for various PCB configurations. The gold-plated contacts provide excellent conductivity, while the 3A current rating and 950VAC voltage rating meet industry standards for power transmission. With 50 positions and a pitch of 3.96mm, it offers ample connectivity options. The connector's operating temperature range of -65 to 125°C and Matte Tin termination plating guarantee durability and longevity. Ideal for aerospace, military, or industrial use, the ECM25DCCS is a top choice for high-reliability applications.