ECM25DCCT

Heilind Number:SULECM25DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCCT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCCT

Detailed Description

The ECM25DCCT is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring two rows of 50 gold-plated phosphor bronze contacts, this connector offers a current rating of 3A and a voltage rating of 950VAC, making it ideal for use in industrial and commercial environments. The hairpin contact design ensures secure mating, while the threaded mount type and thru-hole termination method provide easy and secure installation. With a pitch of 3.96mm and a right-angle orientation, the ECM25DCCT allows for efficient PCB layout and space-saving connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh operating conditions. Its compact form factor, with a connector height of 15.49mm and width of 9.4mm, makes it perfect for applications where space is limited. The matte tin termination plating enhances durability and ensures long-term performance. Certified for quality and reliability, the ECM25DCCT is a trusted solution for your connectivity needs.