ECM25DCKD-S288

Heilind Number:SULECM25DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCKD-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM25DCKD-S288, is a high-performance electronic component designed for efficient signal transmission in female connectors. With a current rating of 3A and 2 rows for enhanced connectivity, this connector features a clearance hole mount type and card extender termination method, ensuring secure attachment. Crafted with durable Phosphor Bronze contacts plated in gold, it offers reliable conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it's suitable for various applications. Its loop bellow contact type and straddle orientation provide flexibility in use, accommodating 50 positions with tail lengths of .175 inches. Operating in a wide temperature range of -65 to 125°C, this connector guarantees performance in diverse environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet sturdy. Terminated with matte tin, it complies with industry standards for quality assurance. The ECM25DCKDS288 is an essential component in modern electronic systems, ensuring seamless connectivity and optimal performance.