ECM25DCKD

Heilind Number:SULECM25DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCKD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCKD

Detailed Description

Introducing SKU ECM25DCKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of durable PBT and phosphor bronze contacts plated with gold for optimal conductivity. With an amperage rating of 3A and a voltage capacity of 950 VAC, it ensures reliable power transmission. The contact type, Loop Bellow, and termination method, Thru Hole, guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. With a pitch of 3.96mm and 50 positions, it offers versatile connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating provides corrosion resistance and longevity. Trust in the ECM25DCKD for efficient and durable board-to-board connections.