ECM25DCKI-S288

Heilind Number:SULECM25DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCKI-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM25DCKI-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 3.96mm (.156in) and a total of 50 gold-plated contacts. With a current rating of 3A and a maximum voltage of 950VAC, it ensures reliable power transmission. The termination method, Card Extender, and contact type, Loop Bellow, guarantee secure and stable connections. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for various environments. Its threaded mount type and straddle orientation provide versatility in installation. Measuring at a compact height of 15.49mm (.61in) and a width of 9.4mm (.37in), it offers space-efficient connectivity. The termination plating of matte tin enhances durability. Perfect for demanding industries, this connector is a crucial component in ensuring seamless PCB connections.