ECM25DCKI

Heilind Number:SULECM25DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCKI

Detailed Description

Introducing the ECM25DCKI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal signal transmission at an amperage of 3A and a voltage of 950 VAC. With a gender specification of female and two rows of 50 positions each, it offers versatile connectivity options. The threaded mount type and through-hole termination method guarantee secure installation on PCBs. Its loop bellow contact type and straight orientation further enhance ease of use. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the ECM25DCKI is perfect for space-constrained applications. Trust in its matte tin termination plating for long-lasting durability. Whether in telecommunications, aerospace, or industrial machinery, this connector is a reliable choice for your connectivity needs.