ECM25DCKN-S288

Heilind Number:SULECM25DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCKN-S288

Detailed Description

Introducing the ECM25DCKN-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmissions. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures longevity and robust connectivity. Its female gender, along with two rows and 50 positions, offers ample versatility for various circuit configurations. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, even in demanding environments. Operating at 3A and 950VAC, it meets stringent power requirements. The loop bellow contact type and straddle orientation further enhance signal integrity. With a pitch of 3.96mm and termination method of card extender, installation is efficient. Its wide operating temperature range of -65 to 125°C suits diverse applications. The matte tin termination plating adds to its reliability. Perfect for high-speed data transmission, industrial equipment, and aerospace systems, the ECM25DCKN-S288 is a top choice for demanding connectivity needs.