| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM25DCKN |
ECM25DCKN
| Heilind Number: | SULECM25DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DCKN |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable and high-performance connectivity with our ECM25DCKN Board-to-Board PCB Connector. Designed for seamless integration, this female connector features two rows with 50 positions, ensuring efficient data transfer. The PBT and Phosphor Bronze construction, with gold-plated contacts, guarantees durability and signal integrity. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent industry standards. The straight orientation and through-hole termination method make installation hassle-free. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on your PCB. Trust in the ECM25DCKN for robust and dependable connections in your electronic applications.

