ECM25DCKS-S288

Heilind Number:SULECM25DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCKS-S288

Detailed Description

Introducing the ECM25DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It boasts a 3A amperage rating and can handle voltages of up to 950VAC, making it suitable for power-intensive systems. The female connector with two rows and 50 positions offers versatile connectivity options. Its side-hole mount type and card extender termination method provide secure and efficient installation. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and high durability. Featuring a pitch of 3.96mm and a loop bellow contact type, it guarantees precise signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures excellent solderability. Trust the ECM25DCKSS288 for superior performance in your connectivity needs.