ECM25DCKS

Heilind Number:SULECM25DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCKS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCKS

Detailed Description

Introducing the ECM25DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a compact size and side hole mount type, it offers easy installation on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures secure mating. With a maximum voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector meets the needs of various industries. With 50 positions and a pitch of 3.96mm, it offers ample connectivity options. Trust the ECM25DCKS for robust and high-speed board-to-board connections.