ECM25DCKT-S288

Heilind Number:SULECM25DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCKT-S288

Detailed Description

Introducing the ECM25DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with Phosphor Bronze contacts and gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and data-intensive systems. The connector offers 50 positions across 2 rows, with a pitch of 3.96mm, allowing for efficient PCB connections. Its threaded mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in aerospace, defense, and industrial applications. The connector’s compact size, with a height of 15.49mm and width of 9.4mm, ensures versatility in design layouts. With matte tin termination plating, it complies with RoHS standards for environmental sustainability. Trust the ECM25DCKTS288 for high-reliability connectivity in your critical systems.