ECM25DCKT

Heilind Number:SULECM25DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCKT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCKT

Detailed Description

Introducing the ECM25DCKT, a high-performance board-to-board PCB connector designed for optimal power and signal transmission. Crafted with precision, this connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring excellent conductivity and durability. With a 3A amperage rating and a voltage capacity of 950VAC, it meets the demands of high-power applications. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Its 50-position, 2-row configuration, along with a pitch of 3.96mm, offers versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and loop bellow contact type, it ensures reliable performance. The ECM25DCKT is a top choice for demanding PCB interconnect solutions in various industries.