ECM25DCMD-S288

Heilind Number:SULECM25DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCMD-S288

Detailed Description

SKU ECM25DCMD-S288 boasts high-quality construction with PBT and Phosphor Bronze materials, ensuring reliable performance in electronic connections. Designed for female gender, this connector features two rows, making it ideal for various applications. With a mount type of Clearance Hole and termination method of Card Extender, installation is convenient. The contacts, made of Phosphor Bronze and plated with Gold, guarantee efficient signal transmission at an amperage of 3A and a voltage of 950 VAC. The Hairpin contact type and Straddle orientation further enhance connectivity. With 50 positions and a tail length of 13.84mm, this connector accommodates multiple connections seamlessly. Operating in a temperature range of -65 to 125°C, it ensures durability in diverse environments. Measuring at a height of 15.49mm and a width of 9.4mm, it offers a compact yet efficient design. The termination plating of Matte Tin provides additional protection. Categorized under Board to Board PCB Connectors and Card Edge Connectors, this product is a versatile solution for your connectivity needs. Hi-Reliability standards are not applicable. Meet the ECM25DCMDS288, your trusted companion for seamless electronic connections.