| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DCMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM25DCMD |
ECM25DCMD
| Heilind Number: | SULECM25DCMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DCMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM25DCMD, a female board-to-board PCB connector designed for high-reliability applications. Featuring two rows of 50 contacts with a pitch of 3.96mm, this connector ensures secure and efficient signal transmission. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The termination method of wire wrap and tail length of 14.22mm allow for easy and reliable installation. Operating in a wide temperature range from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECM25DCMD for seamless connectivity in your projects.

