| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DCMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM25DCMH-S288 |
ECM25DCMH-S288
| Heilind Number: | SULECM25DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM25DCMHS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring two rows of 50 female contacts with a pitch of 3.96mm, this connector ensures secure and precise mating. The contacts are made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. With an operating temperature range of -65 to 125°C and a voltage rating of 950VAC, it is suitable for a wide range of applications. The connector's clearance hole mount type and card extender termination method make installation easy and hassle-free. Its compact design, with a height of only 15.49mm and a width of 9.4mm, saves valuable board space. Trust the ECM25DCMHS288 for high-reliability connections in your electronic designs.

