| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DCMH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECM25DCMH |
ECM25DCMH
| Heilind Number: | SULECM25DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DCMH |
| ECAD Model: |
Specifications
Detailed Description
ECM25DCMH features a female connector with two rows, designed for clearance hole mounting. Its termination method is wire wrap, ensuring secure connections. Crafted from PBT and phosphor bronze with gold plating, this connector offers durability and excellent conductivity. With a pitch of 3.96mm, it allows for precise positioning on the PCB. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, it's suitable for diverse applications. The hairpin contact type and straight orientation facilitate easy insertion. With 50 positions and a tail length of 14.22mm, it provides ample connectivity options. This connector, part of the Board to Board PCB series, is ideal for high-reliability environments.

