ECM25DCMI

Heilind Number:SULECM25DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCMI

Detailed Description

Introducing the ECM25DCMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a mount type of Threaded and termination method of Wire Wrap, this connector ensures secure and reliable connections. With a voltage rating of 950 VAC and amperage of 3A, it is suitable for power-intensive systems. The 50-position, 2-row design with a pitch of 3.96mm allows for efficient signal transmission. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and tail length of 14.22mm provide ease of installation. With Matte Tin termination plating, it meets industry standards for quality and durability. The ECM25DCMI is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.