ECM25DCMN-S288

Heilind Number:SULECM25DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCMN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCMN-S288

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU ECM25DCMN-S288, is a high-quality component designed for reliable board-to-board connections in electronic devices. With a compact form factor, this connector features two rows and 50 positions, allowing for efficient signal transmission. Its card extender termination method and gold-plated phosphor bronze contacts ensure excellent conductivity and durability. Operating at up to 950 VAC and 3 A, it meets stringent performance standards. The hairpin contact type and straddle orientation further enhance its versatility. With a temperature range of -65 to 125°C, it is suitable for a wide range of applications. Matte tin termination plating adds to its robustness. This connector, part of the Board To Board PCB Connectors category, is ideal for demanding electronic systems that require secure and efficient interconnections.